• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1012320000 RJ45 connector 10 pc(s)

Image similar
Product type
RJ45 connector
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45 socket
Features
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Die-cast zinc
  • Plug cycles: 750
  • Shielding: 360° all-round closed
  • Shell diameter: 5 mm - 10 mm
  • Insulation diameter, max.: 1.6 mm
  • conductor connection diameter, single-wire: 0.4 mm - 0.64 mm
  • conductor cross-section, single-wire (AWG): AWG 24 - AWG 22
  • connecting diameter, fine-wire: 0.48 mm
  • conductor cross-section, fine-wire (AWG): AWG 26 - 22 AWG mounting
  • material: EPDM cable type: 2
Type

IE-BSS-V14M-RJ45-FJ-A

Product type

RJ45 connector

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45 socket

Connector cross-section (max.)

0.64 mm²

Connection

IDC

Contact surface

Ni/Au

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1012320000

Content

10 pc(s)

Cable Ø (max.)

10 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241672 Weidmüller 1012320000 RJ45 connector 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?