• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1518090000 RJ45 connector RJ45 plug enclosure 1 pc(s) Piece

Image similar
Product type
RJ45 connector
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Die-cast zinc, nickel-plated
  • Insulation resistance:> 500 MΩ
  • Plug cycles: 750
  • Speed: 10 GBit
  • Shielding: 360° all-round closed
  • Shell diameter: 5 mm - 9 mm
  • current carrying capacity at 50 °C: 1 A
  • insulation diameter, min.: 0.85 mm
  • insulation diameter, max.: 1.1 mm
  • connection diameter, single-wire: 0.41 mm - 0.51 mm
  • conductor cross-section, single-wire (AWG): Conductor cross-section AWG 26 - AWG 24
  • wire diameter, fine wire: 0.46 mm - 0.61 mm
  • wire cross-section, fine wire (AWG): AWG 27 - AWG 24
  • contact resistance:< 20 mΩ
  • withstand voltage contact / contact:> 1000 V/DC
  • withstand voltage contact / shield:> 1500 V/DC
Packaging type

Piece

Type

IE-PS-RJ45-FH-90-B-1.1

Product type

RJ45 connector

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

Connection

Insulation piercing connector

Contact surface

Ni/Au

IP20

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1518090000

Content

1 pc(s)

Cable Ø (max.)

9 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242659 Weidmüller 1518090000 RJ45 connector RJ45 plug enclosure 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?