• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1992840000 RJ45 connector 10 pc(s)

Image similar
Product type
RJ45 connector
Connector standard
RJ45
Connection side A
RJ45 plug
Type
IE-PS-RJ45-FH-180-P-1.6
Contact surface
Ni/Au
EAN:
Part number:
Item no:
Unavailable

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Die-cast zinc, nickel-plated
  • Insulation resistance:> 500 MΩ
  • Plug cycles: 750
  • Speed: 100 MBit
  • Shielding: 360° all-round closed
  • Shell diameter: 5 mm - 9 mm
  • current carrying capacity at 50 °C: 1 A
  • Insulation diameter, min.: 1.1 mm
  • insulation diameter, max.: 1.6 mm
  • conductor connection diameter, single-wired: 0.51 mm
  • cross-section - 0.64 mm conductor conductor, single-wired (AWG): AWG 24 - AWG 22
  • wire diameter, fine wire: 0.46 mm - 0.76 mm
  • wire cross-section, fine wire (AWG): AWG 27 - AWG 22
  • contact resistance:< 20 mΩ
  • withstand voltage contact / contact:> 1000 V/DC
  • withstand voltage contact / shield:> 1500 V/DC
Type

IE-PS-RJ45-FH-180-P-1.6

Product type

RJ45 connector

Connector standard

RJ45

Connection side A

RJ45 plug

Contact surface

Ni/Au

IP20

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1992840000

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243304 Weidmüller 1992840000 RJ45 connector 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?