• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2584980000 RJ45 connector Plug No. of pins (RJ): 4 10 pc(s)

Image similar
Product type
RJ45 connector
Connector type
Plug
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Polycarbonate PC, UL 94: V-0
  • Insulation resistance: 500 MΩ
  • Plug-in cycles: 750
  • Bearing temperature: -40 °C - +70 °C
  • Shielding: 360° all-round closed
  • Shell diameter: 7.5 mm
  • conductor cross-section, fine strand, max.: 0.355 mm²
  • Insulation diameter, min.: 1.3 mm
  • insulation diameter, max.: 1.6 mm
  • conductor cross-section, single-strand (AWG): AWG 22/1
  • conductor cross-section: 22 AWG
  • <10 mΩ
  • Voltage strength contact / contact: 1000 V/AC
  • conductor cross-section, single-wire, max.: 0.324 mm²
  • conductor cross-section, single-wire: 0.32 mm²
  • conductor cross-section, fine-wire: 0.35 mm²
  • Material kink-protection sleeve: Polyamide PA6, UL 94-V0
Type

IE-PS-RJ45-TH-BK-P

Product type

RJ45 connector

Connector type

Plug

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45 plug

No. of pins

4

Nominal voltage

150 V AC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.355 mm²

Outside Ø

7.5 mm

Cross-section (sensor/actuator wiring)

0.355 mm²

Connection

Crimp

Contact material

Copper alloy

Contact surface

Nickel plated and gold plated

max. cross section

0.355 mm²

IP20

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

2584980000

Content

10 pc(s)

Cable Ø

7.5 mm

Cable Ø (max.)

7.5 mm

Cable Ø range

7.5 mm (max)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2244138 Weidmüller 2584980000 RJ45 connector Plug No. of pins (RJ): 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2244138 Weidmüller 2584980000 RJ45 connector Plug No. of pins (RJ): 4 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?