• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1012380000 RJ45 connector 10 pc(s)

Image similar
Product type
RJ45 connector
Connector standard
RJ45
Connection side A
RJ45
Features
Shielded
Type
IE-BS-V01P-RJ45-FJ-A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: PA UL 94 V0
  • plug-in cycles: 750
  • shielding: 360° all-round closed
  • Insulation diameter, max.: 1.6 mm
  • conductor connection diameter, single-core: 0.4 mm - 0.64 mm
  • conductor cross-section, single-wire (AWG): AWG 24 - AWG 22
  • conductor connection diameter, fine-wire: 0.48 mm - 0.76 mm
  • conductor cross-section, fine-wire (AWG): AWG 26 - AWG 22
  • sealing material: NBR
Type

IE-BS-V01P-RJ45-FJ-A

Product type

RJ45 connector

Connector standard

RJ45

Connection side A

RJ45

Connection

IDC

Contact surface

Ni/Au

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1012380000

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241684 Weidmüller 1012380000 RJ45 connector 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?