• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1038500000 Serial continuity Screws Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WDK 2.5 BLZ/7.62/ZA

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1038500000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDK 2.5 BLZ/7.62/ZA

Dim

(L x W x H) 58 x 7.62 x 52.5 mm

Width

7.62 mm

Height

52.5 mm

Length

58 mm

RoHS-compliant

Yes

Weight

11.74 g

Connector colour

Dark beige

Type

WDK 2.5 BLZ/7.62/ZA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281985 Weidmüller 1038500000 Serial continuity Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 281985 Weidmüller 1038500000 Serial continuity Screws Dark beige 50 pc(s) Piece

Description

Continuity series terminal. W-series, rated cross-section: 2.5 mm², screw connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.