• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492100000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece

1/2
Packaging type
Piece
Product type
Ring terminal
Thread size
M3
Hole Ø
1 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 0.1 - 0.5 mm²

Our service for you

Technical specifications

  • Connection length (I): 14 mm Hole: M 3
  • inside diameter
  • Flange (D2): 3.2 mm inside diameter
  • Collar (D4): 2.3 mm
Packaging type

Piece

Product type

Ring terminal

Thread size

M3

Hole Ø

1 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

1492100000

Type

KQI-M3/-0,5

max. cross section

0.5 mm²

Min. cross section

0.1 mm²

Insulation material

PA

Dimensions

Anschlusslänge (I): 14; Innendurchmesser Flansch (d2): 3.2; Innendurchmesser Kragen (d4): 2.3 mm

Cross-section range

0.1 - 0.5 mm²

RoHS-compliant

Yes

Inside diameter

1 mm

Outside Ø

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913584 Weidmüller 1492100000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913584 Weidmüller 1492100000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece