

Piece
Serial test terminal
Pull spring
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Dark beige
1779020000
100 pc(s)
Yes
ZTR 2.5-2/O.TNHE
(L x W x H) 50.5 x 5.1 x 43.5 mm
5.1 mm
43.5 mm
50.5 mm
Yes
6.65 g
TNHE ZTR 2.5-2/O.
DIN rail (top hat rail) 35 mm
Beige
5.1
50.5 mm
43.5 mm
400 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-2.5 mm²
0.5-1.5 mm²
0.5-2.5 mm²
Thermoplastic
10 A
Datasheet 194062 Weidmüller 1779020000 Serial test terminal Pull spring Dark beige 100 pc(s) Piece
User & Safety Instructions 194062 Weidmüller 1779020000 Serial test terminal Pull spring Dark beige 100 pc(s) Piece
The necessary accessories are required to use the article as described.