• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1831130000 Serial test terminal Pull spring Dark beige 100 pc(s) Piece

Packaging type
Piece
Product type
Serial test terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial test terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1831130000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZTR 2.5/O.TNHE

Dim

(L x W x H) 59.5 x 5.1 x 38.5 mm

Width

5.1 mm

Height

38.5 mm

Length

59.5 mm

RoHS-compliant

Yes

Weight

8.1 g

Type

TNHE ZTR 2.5 / O.

DIN rail (top hat rail) 35 mm

Beige

5.1

59.5 mm

38.5 mm

500 V

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

0.5-4 mm²

Thermoplastic

20 A

Documents & Downloads

Datasheet

Datasheet 359507 Weidmüller 1831130000 Serial test terminal Pull spring Dark beige 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 359507 Weidmüller 1831130000 Serial test terminal Pull spring Dark beige 100 pc(s) Piece

Description

Checks racing series terminal. Z-series terminal checks racing terminal, rated cross-section: 2.5 mm², spring-cage connection, Wemid, beige, direct mounting

This text is machine translated.

Accessories

(*All information is plus legal VAT)