

Serial test terminal
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
8731720000-100
100 pc(s)
Yes
ZTR 2.5/3AN
(L x W x H) 79.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
79.5 mm
Yes
11.29 g
ZTR 2.5/3 TO
DIN rail (top hat rail) 35 mm
Beige
5.1
79.5 mm
38.5 mm
500 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
20 A
Datasheet 391679 Weidmüller 8731720000-100 Serial test terminal Pull spring Dark beige 100 pc(s)
User & Safety Instructions 391679 Weidmüller 8731720000-100 Serial test terminal Pull spring Dark beige 100 pc(s)
The necessary accessories are required to use the article as described.