

Serial test terminal
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
8731710000
100 pc(s)
Yes
ZTR 2.5 BL
(L x W x H) 59.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
59.5 mm
Yes
8.66 g
Blue
ZTR 2.5 BL
DIN rail (top hat rail) 35 mm
Blue
5.1
59.5 mm
38.5 mm
500 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
20 A
Datasheet 391678 Weidmüller 8731710000 Serial test terminal Pull spring Blue 100 pc(s)
User & Safety Instructions 391678 Weidmüller 8731710000 Serial test terminal Pull spring Blue 100 pc(s)
The necessary accessories are required to use the article as described.