• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7920940000 Serial test terminal Pull spring Orange 100 pc(s)

Product type
Serial test terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

  • ZTR 2.5/4AN OR

Our service for you

Technical specifications

Product type

Serial test terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Orange

Manufacturer part #

7920940000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZTR 2.5/4AN OR

Dim

(L x W x H) 82.5 x 5.1 x 38.5 mm

Width

5.1 mm

Height

38.5 mm

Length

82.5 mm

RoHS-compliant

Yes

Weight

11.57 g

Type

ZTR 2.5/4 AT OR

Documents & Downloads

Datasheet

Datasheet 391134 Weidmüller 7920940000 Serial test terminal Pull spring Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 391134 Weidmüller 7920940000 Serial test terminal Pull spring Orange 100 pc(s)

Description

Checks racing series terminal. Z-series terminal checks racing terminal, rated cross-section: 2.5 mm², spring-cage connection, Wemid, orange, direct mounting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.