• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1833640000 Serial test terminal 5.1 mm Screws Configuration: Terre Dark beige 50 pc(s)

Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

  • WDK 2.5/TR-DU-PE/O TNHE

Our service for you

Technical specifications

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Configuration

Terre

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.1 mm

Factory colour

Dark beige

Manufacturer part #

1833640000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDK 2.5/TR-DU-PE/O TNHE

Dim

(L x W x H) 80.5 x 5.1 x 66 mm

Width

5.1 mm

Height

66 mm

Length

80.5 mm

RoHS-compliant

Yes

Weight

17.66 g

Connector colour

Dark beige

Type

WDK 2.5/TR-DU-PE/o TNHE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 359518 Weidmüller 1833640000 Serial test terminal 5.1 mm Screws Configuration: Terre Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 359518 Weidmüller 1833640000 Serial test terminal 5.1 mm Screws Configuration: Terre Dark beige 50 pc(s)

Description

Checks racing series terminal. With the new wdk 2.5 YOU PE TR series can signal circuits space-saving with only one series terminal wired. While the signal via the upper level of the terminal block can be fed, offers the lower connection level space for the neutral conductor. In addition, your shield connection space saving with the integrated PE connection can be connected, what additional PE terminals or other terminal facilities in the control cabinet superfluous. Depending on the signal and requirements, the upper terminal level with a lever or with a pluggable safety lever SIHA. With only 5.1 mm width offers the wdk 2.5 YOU PE TR so far highest wiring density under all screw terminal blocks for the routing of signals. Without high flexibility and functionality to compromise.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.