• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1867440000 Fuse serial terminal Pull spring Black 20 pc(s)

Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Manufacturer part #

1867440000

Content

20 pc(s)

Industrial packaging

Yes

Type

ZSI 2.5-2/2X2AN/G20/LD1

Dim

(L x W x H) 65 x 12.2 x 55 mm

Width

12.2 mm

Height

55 mm

Length

65 mm

RoHS-compliant

Yes

Weight

25.67 g

Connector colour

Black

Insulation material

Polyamide

Type

ZSI 2.5-2/2X2/G20/LD1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 362022 Weidmüller 1867440000 Fuse serial terminal Pull spring Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 362022 Weidmüller 1867440000 Fuse serial terminal Pull spring Black 20 pc(s)

Description

Fuse terminal block. Z-series, rated cross-section: 2.5 mm², spring-cage connection, PA 66/6, black, direct mounting

This text is machine translated.