• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9042000000 STRIPSY Cable sheathing stripper Suitable for TP data cables, STP data cables 0.5 up to 12.5 mm 0.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable stripper

  • STRIPSY

Technical specifications

  • Stripping range, min: 0.08 mm²
  • UTP and STP data cable diameter max.: 8 mm
  • Height: 46 mm
  • Cutting depth: Adjustable
Product type

Cable sheathing stripper

Suitable for

TP data cables

STP data cables

Operating range (diameter)

0.5 up to 12.5 mm

Working area diameter (min.)

0.5 mm

Operating range (diameter) (max.)

12.5 mm

Working area (cross section)

0.08 up to 4 mm²

Working area cross section (min.)

0.08 mm²

Operating range (cross section) (max.)

4 mm²

Operating range (AWG diameter)

11 up to 20 awg

Operating range (AWG cross section) (min.)

20 awg

Operating range (AWG cross section) (max.)

11 awg

Length

10 mm

Suitable for

Weidmüller

Width

97 mm

Weight

56 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 259416 Weidmüller 9042000000 STRIPSY Cable sheathing stripper Suitable for TP data cables, STP data cables 0.5 up to 12.5 mm 0.

Description

Stripping tool. UTP and STP data cables.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.