• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9204340000 CASS WS CST Cable sheathing stripper blade Suitable for Coaxial cables, Data round cables Suitable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stripping tool accessories

  • CASS WS CST

Technical specifications

  • Stripping B dimension 8.6 mm; color: white
Product type

Cable sheathing stripper blade

Suitable for

Coaxial cables

Data round cables

Length stop range

8.6 mm (max)

Length stop (max.)

8.6 mm

Suitable for

Weidmüller

Suited for model

9030500000

Width

30 mm

Weight

6 g

Height

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259508 Weidmüller 9204340000 CASS WS CST Cable sheathing stripper blade Suitable for Coaxial cables, Data round cables Suitable

User & Safety Instructions

User & Safety Instructions 259508 Weidmüller 9204340000 CASS WS CST Cable sheathing stripper blade Suitable for Coaxial cables, Data round cables Suitable

Description

Stripping tool accessories. Your first choice: our stripping tools. Features: CST: specially designed for ethernet cable stripping and screen separating in one operation. At 12:small convenient tool for stripping or cut.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.