• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-CI-VO 1540010000 Isolation amplifier 1 pc(s)

1/5
Product type
Isolation amplifier
Input signal (current) (max.)
20 mA
Type
ACT20P-CI-VO
Dim
(L x W x H) 113.7 x 12.5 x 117.2 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 110 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: 3-way isolator, between input / output / supply
  • Accuracy: ±0.1 % FSR max., 0.05 % FSR type
  • Mounting rail TS 35
  • Jump response time < : 0.5 ms
  • Surge voltage 4 kV (1.2/50 µs)
  • Load resistance Voltage > : 600 kΩ
  • Sensor supply > : 17 V/DC at 20 mA
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 12
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

ACT20P-CI-VO

Product type

Isolation amplifier

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 113.7 x 12.5 x 117.2 mm

Connection

Screws

Output (voltage)

0 V-10 V, 2 V-10 V

Input signal (current)

0 mA-20 mA, 4 mA-20 mA

Content

1 pc(s)

Width

12.5 mm

Height

117.2 mm

Length

113.7 mm

RoHS-compliant

Yes

Current consumption

60 mA

Max. ambient temperature

60 °C

Supply voltage (num.)

30 V DC

Operating voltage U(B)

> 17 V/DC bei 20 mA

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1766299 Weidmüller ACT20P-CI-VO 1540010000 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1766299 Weidmüller ACT20P-CI-VO 1540010000 Isolation amplifier 1 pc(s)

Description

-

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)