Crossbar switch
DRIKIT 115VAC 1CO LD
Screws
Black
1 change-over
AgNi
115 V AC
250 V AC
10 A
2500 VA
10 x 106 cycles
3 mm
6200 Ω
IP20
+55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(W x H x D) 15.8 x 80.2 x 67.7 mm
10 pc(s)
58.6 g
Yes
10 A
115 V AC
not relevant
Datasheet 1917617 Weidmüller DRIKIT 115VAC 1CO LD Crossbar switch 115 V AC 10 A 1 change-over 10 pc(s)
User & Safety Instructions 1917617 Weidmüller DRIKIT 115VAC 1CO LD Crossbar switch 115 V AC 10 A 1 change-over 10 pc(s)
The necessary accessories are required to use the article as described.