

Piece
HDC 32A ADBO
Enclosure extension
RockStar® HDC 32A
1666440000
+ transverse brace on the top part
+ lid
Aluminium, die cast
Grey
178 g
1 pc(s)
89 mm
46.4 mm
104 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203072 Weidmüller HDC 32A ADBO 1666440000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 203072 Weidmüller HDC 32A ADBO 1666440000 Enclosure extension 1 pc(s) Piece