

HDC 32A SDBO 1M32G
Socket enclosure
RockStar® HDC 32A
1903910000
+ transverse brace on the top part
Cable input (lateral)
+ lid
+ thread
M32
Aluminium, die cast
Grey
478 g
1 pc(s)
89.2 mm
97 mm
106 mm
IP65
+125 °C
-40 °C
yes
Datasheet 253131 Weidmüller HDC 32A SDBO 1M32G 1903910000 Socket enclosure 1 pc(s)
User & Safety Instructions 253131 Weidmüller HDC 32A SDBO 1M32G 1903910000 Socket enclosure 1 pc(s)
The necessary accessories are required to use the article as described.