

HDC 32A SDBO 1PG21G
Socket enclosure
RockStar® HDC 32A
1666550000
+ transverse brace on the top part
Cable input (lateral)
+ lid
+ thread
PG21
Aluminium, die cast
Grey
475 g
1 pc(s)
89.2 mm
97 mm
106 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203073 Weidmüller HDC 32A SDBO 1PG21G 1666550000 Socket enclosure 1 pc(s)
User & Safety Instructions 203073 Weidmüller HDC 32A SDBO 1PG21G 1666550000 Socket enclosure 1 pc(s)