• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K01 VMQ Universal enclosure 58 x 64 x 34 Aluminium Silver 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
IP67
IP68
Width
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.50 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting dimensions Width: 58 mm
  • Mounting dimensions Height: 36 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -50 °C
  • Lid fixing: M4 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M3
  • Housing fixing: Holes 4 mm
  • Material thickness: 3.1 mm
  • Material thickness Cover: 2.5 mm
  • Material thickness Housing: 3.1 mm
  • Surface: Untreated
Packaging type

Piece

Product type

Universal enclosure

Features

with seal

Material

Aluminium

IP66

IP67

IP68

Factory colour

Silver

Width

58 mm

Height

64 mm

Weight

147 g

Content

10 pc(s)

Type

KLIPPON K01 VMQ

Dim

(W x H x D) 58 x 64 x 34 mm

RoHS-compliant

Yes

Manufacturer part #

1939540000

Depth

34 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1765924 Weidmüller KLIPPON K01 VMQ Universal enclosure 58 x 64 x 34 Aluminium Silver 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1765924 Weidmüller KLIPPON K01 VMQ Universal enclosure 58 x 64 x 34 Aluminium Silver 10 pc(s) Piece

Description

Casing made of metal for mounting components. The mounting holes are outside of the sealing area.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)