• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K7 VMQ RAL7001 Universal enclosure 350 x 350 x 160 x 100 Aluminium Silver-grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
IP67
IP68
Width
350 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting dimensions Width: 330 mm
  • Mounting dimensions Height: 140 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: M5 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M5
  • Housing fixing: Holes 6 mm
  • Material thickness: 4.6 mm
  • Material thickness Cover: 3 mm
  • Material thickness Housing: 4.6 mm
  • Surface: Powder coated, structured
Packaging type

Piece

Product type

Universal enclosure

Features

textured

Material

Aluminium

IP66

IP67

IP68

Factory colour

Silver-grey

Length

350 mm

Width

350 mm

Height

160 mm

Dimensions

350 x 160 x 100 mm

Weight

3.09 g

Content

1 pc(s)

Type

KLIPPON K7 VMQ RAL7001

Dim

(L x W x H) 350 x 350 x 160 mm

RoHS-compliant

Yes

Manufacturer part #

1937880000

Depth

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774643 Weidmüller KLIPPON K7 VMQ RAL7001 Universal enclosure 350 x 350 x 160 x 100 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1774643 Weidmüller KLIPPON K7 VMQ RAL7001 Universal enclosure 350 x 350 x 160 x 100 Aluminium Silver-grey 1 pc(s) Piece

Description

Casing made of metal for mounting components. The mounting holes are outside of the sealing area.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)