• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K7 EX Universal enclosure 350 x 160 x 91 Aluminium Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
IP67
Width
350 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting dimensions Width: 330 mm
  • Mounting dimensions Height: 140 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: M5 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M5
  • Housing fixing: Holes 6 mm
  • Material thickness: 4.6 mm
  • Material thickness Cover: 3 mm
  • Material thickness Housing: 4.6 mm
  • Standards: IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Untreated
Packaging type

Piece

Product type

Universal enclosure

Features

Explosion-proof

Material

Aluminium

IP66

IP67

Factory colour

Silver

Width

350 mm

Height

160 mm

Weight

2.71 g

Content

1 pc(s)

Type

KLIPPON K7 EX

Dim

(W x H x D) 350 x 160 x 91 mm

RoHS-compliant

Yes

Manufacturer part #

9526980000

Depth

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774409 Weidmüller KLIPPON K7 EX Universal enclosure 350 x 160 x 91 Aluminium Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1774409 Weidmüller KLIPPON K7 EX Universal enclosure 350 x 160 x 91 Aluminium Silver 1 pc(s) Piece

Description

The housing is suitable for use in industrial standard applications, in the transport sector and in hazardous areas, as it after the current ex-richtlinien is authorised. The mounting holes are located outside the sealing area. A direct wall mounting with mounting holes or by mounting base is possible.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)