• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI GHDE 30 S KU M8 1246830000 Accessories Enclosure (empty) 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Accessories
Type
SAI GHDE 30 S KU M8
Width
30 mm
Length
155.38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 43.75 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Accessories

Type

SAI GHDE 30 S KU M8

Width

30 mm

Length

155.38 mm

IP67

Max. temperature

+90 °C

Min. temperature

-20 °C

Case material

PC/PBT

Weight

67.55 g

Manufacturer part #

1246830000

Factory colour

Grey

Content

20 pc(s)

Documents & Downloads

Datasheet

Datasheet 1774594 Weidmüller SAI GHDE 30 S KU M8 1246830000 Accessories Enclosure (empty) 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1774594 Weidmüller SAI GHDE 30 S KU M8 1246830000 Accessories Enclosure (empty) 20 pc(s) Piece

Description

Empty housing for equipment for sensor-actuator.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)