• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI GHDE EA 8M12 1246490000 Accessories Enclosure (empty) 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Accessories
Type
SAI GHDE EA 8M12
Connection
M12 socket
Width
54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 43.56 / piece)
€ 1,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Accessories

Type

SAI GHDE EA 8M12

Connection

M12 socket

Width

54 mm

Length

210 mm

IP67

Max. temperature

+90 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

PC/PBT

Weight

87.8 g

Manufacturer part #

1246490000

Factory colour

Blue

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 1774732 Weidmüller SAI GHDE EA 8M12 1246490000 Accessories Enclosure (empty) 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1774732 Weidmüller SAI GHDE EA 8M12 1246490000 Accessories Enclosure (empty) 25 pc(s) Piece

Description

Empty housing for equipment for sensor-actuator.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)