1/2
Piece
SSR
TOS 24VDC 24VDC3,5A
Screws
24 V DC
24 V DC
24 - 24 V DC
10 mA
3 V DC
33 V DC
3.5 A
240 mW
33 V DC
3.5 A
1 maker
-20 °C
+60 °C
IP20
12.8 mm
89.6 mm
87.8 mm
55 g
3.5 A
10 pc(s)
24 V DC
Datasheet 1765948 Weidmüller SSR 1127630000 3.5 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 1765948 Weidmüller SSR 1127630000 3.5 A Switching voltage (max.): 33 V DC 10 pc(s)