• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 1126970000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
60 V DC
60 V AC
Control voltage (max.)
60 V DC
60 V AC
Switching voltage (max.)
48 V DC
Current load (max.)
0.1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.50 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage temperature, max. 70 °C.Storage temperature, min.: -40 °CStatus indicator: Green LEDSwitch-on delay < 6.5 msSwitch-off delay < : 10 msVoltage drop at max. load: ≤ 1 V.Leakage current < 10 µAShort-circuit proof: No.Colour, blackRated voltage: 300 VOver voltage category IIICreepage and air distance control side - load side: ≥ 5.5 mmSurge voltage 6 kV (1.2/50 µs)Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensationMTTF: 1,623 yearsOn/off voltage 37 V/20 V7AC, 35 V/26 V/DCProtective circuit: Rectifiermin Switching current 500 µAProtective circuit on load side: Snubber diodeMax. Switching frequency (AC control voltage): 3 HzMounting rail TS 35Flammability class according to UL 94: V-0Pollution level: 2Electrical strength, control side - load side: 2.5 kVeffWire stripping length rated connection: 8 mmClamping range, rated connection 1.5 mm²Clamping range, min. 0.14 mm²Clamping range, max. 2.5 mm²Conductor cross-section AWG, min. AWG 26Conductor cross-section AWG, max. AWG 14Conductor cross-section, single-wire, min. 0.14 mm²Conductor cross-section, single-wire, max. 2.5 mm²Conductor cross-section, fine strand, min. 0.14 mm²Conductor cross-section, fine strand, max. 2.5 mm²Conductor cross-section, fine strand, min. (AWG) AWG 26Conductor cross-section, fine strand, max. (AWG): AWG 14Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²Blade dimension: GR. PH0Max. Switching frequency (DC control voltage): 10 HzTightening torque, max. 0.4 NmConductor type: Rigid copper conductors, fine-wired copper conductorsCoil voltage of spare relay different from the nominal control voltage: YesCoil voltage of spare relay 60 V DC
Product type

SSR

Type

TOS 60VUC 48VDC0,1A

Connection

Screws

Control voltage (min.)

60 V DC

60 V AC

Control voltage (max.)

60 V DC

60 V AC

Control voltage range

60, 60 - 60, 60 V DC, V AC

Control current (max.)

4.8 mA

Switching voltage (min.)

0 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

0.1 A

Max. switching capacity

670 mW

0.81 VA

Output voltage (max.)

48 V DC

Max. output current

0.1 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.6 mm

Depth

87.8 mm

Weight

32.4 g

Permanent current (max.)

0.1 A

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774377 Weidmüller SSR 1126970000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1774377 Weidmüller SSR 1126970000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

Description

Weidmüller 1126970000. Product Color: black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.99*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)