Image similar
Piece
SSR
SSR 10-32VDC/0-35VDC 5A
Jack connector
10 V DC
32 V DC
10 - 32 V DC
13 mA
0 V DC
35 V DC
5 A
35 V DC
5 A
1 maker
-20 °C
+80 °C
12.7 mm
29 mm
15.7 mm
9.87 g
5 A
20 pc(s)
not relevant
Datasheet 1765946 Weidmüller SSR 1421450000 5 A Switching voltage (max.): 35 V DC 20 pc(s)
User & Safety Instructions 1765946 Weidmüller SSR 1421450000 5 A Switching voltage (max.): 35 V DC 20 pc(s)