Image similar
Piece
SSR
TOS 48VUC 230VAC1A
Screws
48 V DC
48 V AC
48 V DC
48 V AC
48, 48 - 48, 48 V DC, V AC
6 mA
24 V AC
240 V AC
1 A
0.29 VA
192 mW
240 V AC
1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
31.4 g
1 A
10 pc(s)
not relevant
Datasheet 1774445 Weidmüller SSR 1127430000 1 A Switching voltage (max.): 240 V AC 10 pc(s)
User & Safety Instructions 1774445 Weidmüller SSR 1127430000 1 A Switching voltage (max.): 240 V AC 10 pc(s)
€ 396.99*
The necessary accessories are required to use the article as described.