• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 1127000000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
120 V AC
Control voltage (max.)
120 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 38.50 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage temperature, max. 70 °C.
  • Storage temperature, min.: -40 °C
  • Status indicator: Green LED
  • Switch-on delay < 6.5 ms
  • Switch-off delay < : 10 ms
  • Voltage drop at max. load: ≤ 1 V.
  • Leakage current < 10 µA
  • Short-circuit proof: No.
  • Colour, black
  • Rated voltage: 300 V
  • Over voltage category III
  • Creepage and air distance control side - load side: ≥ 5.5 mm
  • Surge voltage 6 kV (1.2/50 µs)
  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • MTTF: 1,079 years
  • On/off voltage 79 V/60 V AC
  • Protective circuit: Rectifier, RC element
  • min Switching current 500 µA
  • Protective circuit on load side: Snubber diode
  • Max. Switching frequency (AC control voltage): 3 Hz
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Pollution level: 2
  • Electrical strength, control side - load side: 2.5 kVeff
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 14
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. (AWG) AWG 26
  • Conductor cross-section, fine strand, max. (AWG): AWG 14
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Blade dimension: GR. PH0
  • Tightening torque, max. 0.4 Nm
  • Conductor type: Rigid copper conductors, fine-wired copper conductors
  • Coil voltage of spare relay different from the nominal control voltage: Yes
  • Coil voltage of spare relay 60 V DC
Packaging type

Piece

Product type

SSR

Type

TOS 120VAC RC 48VDC0,1A

Connection

Screws

Control voltage (min.)

120 V AC

Control voltage (max.)

120 V AC

Control voltage range

120 - 120 V AC

Control current (max.)

7 mA

Switching voltage (min.)

0 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

0.1 A

Max. switching capacity

0.84 VA

Output voltage (max.)

48 V DC

Max. output current

0.1 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.6 mm

Depth

87.8 mm

Weight

32.4 g

Permanent current (max.)

0.1 A

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1774444 Weidmüller SSR 1127000000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1774444 Weidmüller SSR 1127000000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

Description

Weidmüller 1127 000000. Product Color: black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.99*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)