Image similar
Piece
SSR
TOZ 24VDC ACT
Pull spring
24 V DC
24 V DC
24 - 24 V DC
11.5 mA
3 V DC
33 V DC
2 A
670 mW
0.81 VA
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
28.8 g
2 A
10 pc(s)
24 V DC
yes
Datasheet 1765749 Weidmüller SSR 1391690000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 1765749 Weidmüller SSR 1391690000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
€ 362.99*
The necessary accessories are required to use the article as described.