• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller STRIPPER 6 9046240000 Electrician Automatic stripper 0.08 up to 6 mm² 10 up to 28 Suitable for brand (pliers)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Stripping and cutting tool

  • STRIPPER 6

Technical specifications

  • Height: 87 mm
Product type

Automatic stripper

Suitable for

PVC-coated cables

Working area (cross section)

0.08 up to 6 mm²

Working area cross section (min.)

0.08 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

10 up to 28

Range of use

Electrician

Operating range (AWG cross section) (min.)

28

Operating range (AWG cross section) (max.)

10 awg

Length stop range

20 mm (max)

Length stop (max.)

20 mm

Material

Polyvinyl chloride

Length

19 mm

Suitable for

Weidmüller

Width

200 mm

Weight

158.4 g

TRUE

180 kg/m

200 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 259417 Weidmüller STRIPPER 6 9046240000 Electrician Automatic stripper 0.08 up to 6 mm² 10 up to 28 Suitable for brand (pliers)

Description

Stripping and cutting tool. fine-stranded and solid conductors with PVC insulation, 6 mm², 20 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)