• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WT2022M Soldering kit 40 W 100 - 450 °C + soldering tip, + tray

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,215.00 / piece)
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering kit

Max. power

40 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Dim

(L x W x H) 150 x 130 x 101 mm

Preheat time

3 s

5 s

Operating voltage

100 V

120 V

230 V

Weight

1900 g

Soldering iron features

+ soldering tip

+ tray

Width

130 mm

Height

101 mm

Length

150 mm

Min. temperature

100 °C

Documents & Downloads

Datasheet

Datasheet 3341622 Weller WT2022M Soldering kit 40 W 100 - 450 °C + soldering tip, + tray

User & Safety Instructions

User & Safety Instructions 3341622 Weller WT2022M Soldering kit 40 W 100 - 450 °C + soldering tip, + tray

Description


Discover the soldering station WT 2M
Your ultimate partner for excellence. With extremely short heating-up and recovery times, it does all the soldering work effortlessly.
No more juggling with tools or loss of performance - only reliable versatility and unsurpassed price-performance ratio.
Decide for worry-free precision and unstoppable productivity. Choose a Weller WT soldering station.

This text is machine translated.

Features

  • 2 channel micro kit (150 W) for micro and standard soldering tasks. With 6 bits. WTMP MS micro soldering pencil and WTPP MS nano/pico soldering pencil with active (cartridge) tip technology
  • RTM and RTP top family with the shortest heating time
  • Intuitive operation thanks to a clear menu structure
  • Small space requirement by stacking
  • Graphic LC-display with background lighting
  • High power and functionality can be attached to many tools
  • Case lid can be used as storage
  • Off-time, process window interlock function, offset
  • Can be connected to ZeroSmog solder fume extraction

Scope of delivery

  • WT2M supply unit, 230 V
  • WTMP MS micro soldering iron, 40 W, 12 V
  • RTM 013 S MS micro soldering tip
  • WSR 205 safety rack with stop & go function
  • WTPP MS Nano/pico Soldering iron, 40 W, 12 V
  • RTP 004 S MS nano/pico solder tip
  • 2 x WSR 205 safety rack with Stop & Go function

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)