• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,765.00 / piece)
€ 1,765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WXsmart power supply unit
  • Power supply 230 V/AC
  • Protection class power supply: I
  • Protection class of soldering iron II
  • Temperature accuracy +/- 9 °C.
  • Temperature stability +/- 2 °C.
  • WSMPS MS handpiece
  • Output 40 W
  • Power supply voltage 12 V/AC
  • Heating-up time: 3 sec.
  • RTMS 013 S MS SOLDERING TIP
  • Tip size 1.3 x 0.4 mm
  • Tip form: Chisel
  • RTPS 004 S MS SOLDERING TIP
  • Tip size 0.4 x 0.2 mm
  • Tip form: Chisel
Product type

Soldering kit

Max. power

300 W

Max. temperature

450 °C

Preheat time

3 s

Operating voltage

230 V

Weight

7.3 kg

Min. temperature

100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987785 Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

User & Safety Instructions 2987785 Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

User & Safety Instructions 2987785 Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

Information

Information 2987785 Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

Information 2987785 Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

Information 2987785 Weller WXsmart Micro/Pico Lötset Soldering kit 300 W 100 - 450 °C

Description

pico (Nano) /Micro soldering-set for all purpose. A new soldering kit. Optimised soldering set with 2 soldering tips for all pico (nano) and micro soldering tasks in the electronics, medicine and aviation industry. Equipped with new intelligent soldering tools, the system offers the fastest heating-up and rest times, complete process control from the top to the station, first-class connectivity, a user-friendly color touch-screen and the highest cyber security.

This text is machine translated.

Features

  • Efficiency and quick heating-up times
  • The new pico (Nano) / Micro soldering iron has the fastest Heat-up and Recovery-times of less than 3 seconds. Excellent heat transfer and recovery time during the soldering process for high performance and continuous work flow. The short distance between tip and handle ensures maximum precision during soldering.
  • Cost saving 1 soldering irons – suitable for 2 tip families
  • The kit contains 2 solder tips, one Pico-tip for very small applications and one Micro-tip for standard applications. Both families of tips fit on just one soldering iron handle. Everything WAS you need, is a soldering iron and a soldering station.
  • Complete process control
  • Smart soldering tips with an individual serial number, smart tools for storing data parameters and a smart soldering station ensure a complete process control and complete traceability of the calibration history.
  • Individual, repeatable soldering process
  • Up to 10 parameter settings can be individually adjusted and stored in the soldering iron, including standby temperatures and automatic switch-off times.
  • All-in-one soldering station
  • All-in-one Wxsmart soldering station for all your pico and micro-applications, as well as for high-performance tasks. The station can regulate different watt powers. The station is equipped with 300 W and 2 soldering channels. A total of 12 tools can be connected to WXsmart.
  • Protects against cyber attacks
  • TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism, which provides the soldering station with a customer verification certificate, and protected software updates.
  • ESD protection.
  • WXsmart Station and all connected tools are completely ESD-safe.

Scope of delivery

  • WXsmart 2-channel power supply unit 300 W (T005341699)
  • WXMPS MS 40 W SOLDERING IRON, 12 V(T0052923699)
  • Solder tip holder (T0053450299)
  • TRMS micro soldering tip, chisel-shaped Ø 1.3 x 0.4 mm (T0050109199)
  • 2in1 safety storage WSR 200 (T0051517499N)
  • RT pico soldering tip, chisel-shaped Ø 0.4 mm x 0.2 mm (T0050102399)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)