
Technical specifications
- WXsmart power supply unit
- Power supply 230 V/AC
- Protection class power supply: I
- Protection class of soldering iron II
- Temperature accuracy +/- 9 °C.
- Temperature stability +/- 2 °C.
- WXUPS MS handset
- Output 150 W
- Power supply voltage 24 V/AC
- Heating-up time: 7 sec.
- RTUS 032 MS soldering tip
- Tip size 3.2 x 0.8 mm
- Tip form: Chisel
- Product type
Soldering/desoldering station
- Max. power
300 W
- Max. temperature
450 °C
- Preheat time
7 s
- Operating voltage
230 V
- Min. temperature
100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987789 Weller WXsmart Ultra/Tweezer Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987789 Weller WXsmart Ultra/Tweezer Soldering/desoldering station 300 W 100 - 450 °C
User & Safety Instructions 2987789 Weller WXsmart Ultra/Tweezer Soldering/desoldering station 300 W 100 - 450 °C
Information
Information 2987789 Weller WXsmart Ultra/Tweezer Soldering/desoldering station 300 W 100 - 450 °C
Information 2987789 Weller WXsmart Ultra/Tweezer Soldering/desoldering station 300 W 100 - 450 °C
Information 2987789 Weller WXsmart Ultra/Tweezer Soldering/desoldering station 300 W 100 - 450 °C
Description
This text is machine translated.
Features
- Efficiency and quick heating-up times
- The active best technology (cartridge) from Weller offers optimized heat transfer with a maximum power of 150 W, 24 V. Both ultra-tweezers and ultra-soldering irons have an extremely fast heating-up time of 7 seconds. They offer excellent heat transfer and recovery time during soldering for a powerful, continuous work flow.
- Perfect for high performance soldering work
- The ULTRA tweezers and the soldering iron use Thermal Core technology for optimized heat transfer through the soldering joint and provide maximum power with 150 W. It is suitable for high-performance applications with large component sizes starting from 1612 and more.
- Complete process control
- Smart soldering tips with an individual serial number, smart tools for storing data parameters and a smart soldering station ensure a complete process control and complete traceability of the calibration history.
- All-in-one soldering station
- All-in-one Wxsmart soldering station for all your high-performance applications. The station is equipped with 300 W and 2 soldering channels. A total of 12 tools can be connected to WXsmart.
- Protects against cyber attacks
- TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism, which provides the soldering station with a customer verification certificate, and protected software updates.
- Better quality of results
- Managing your entire soldering process from the soldering tip to the station has never been so easy and productive as with the first WXsmart all-in-one hand soldering platform. With Total Process Control, WXsmart provides maximum connectivity and traceability at the highest quality. The platform supports all IoT standards. It is the first hand-held soldering station with cyber security, which prevents the costly downtime.
- ESD protection.
- WXsmart Station and all connected tools are completely ESD-safe.
Scope of delivery
- WXsmart 2-channel power supply unit 300 W (T005341699)
- SOLDERING IRON WXUPS MS 150 W, 24 V (T0052923599)
- Smart ultra soldering and desoldering tweezers set (T0051321399)
- Solder tip holder (T0053450299)
- RTUS Ultra Solder Tip, Tapered Ø 0.4 mm (T0050113299)
- 2in1 safety storage WSR 200 (T0051517499N)
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































