• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 93.732.3350.0 Compact Connector White

Product type
Plug enclosure
Content
1 pc(s)
Factory colour
White
Type
Connector part
Manufacturer part #
93.732.3350.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 93.732.3350.0 Compact Connector White

Our service for you

Technical specifications

  • Strain relief clamp for round cable
  • Conductors: L1, N, earth conductor
Product type

Plug enclosure

Factory colour

White

Content

1 pc(s)

Type

Connector part

Manufacturer part #

93.732.3350.0

Width

28 mm

Height

21 mm

Length

53 mm

RoHS-compliant

Yes

IP20

Temperature range

Continuous temperature: 110 °C

Type

93.732.3350.0

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Core diameter

6,5 - 8,3 mm

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 738026 Wieland Electric 93.732.3350.0 Compact Connector White

Description

For quick, secure installation of lighting systems or light fittings where space is very limited. Live parts are protected against accidental contact when connected or unconnected.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)