• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric B 05.502.2100.0 Crimp inset 0.5 up to 4 mm²

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

05.502.2100.0

Crimp area (min.)

0.5 mm²

Crimp area (max.)

4 mm²

Crimp area

0.5 up to 4 mm²

Other

Square compression

FALSE

0.5-4 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271381 Wieland Electric B 05.502.2100.0 Crimp inset 0.5 up to 4 mm²

Description

Crimp jaws for REVOS crimp pliers
Can be used for cross-sections of 0.14 - 1.0 mm²
1.5 mm².
2.5 mm² and 4.0 mm²

This text is machine translated.

More interesting products

(*All information is plus legal VAT)