• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric SNH 1111 Kill button for emergency power-off 1 breaker, 1 maker IP65 1 pc(s) Piece

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill button

Switch/button features

for emergency power-off

Print motif

EMERGENCY STOP

Contact type

1 breaker

1 maker

Connection

Screws

Recess diameter

22.3 mm

IP65

Type

SNH 1111

Content

1 pc(s)

22.3 mm

Turn-release

FALSE

IP65

Screw connection

1

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272816 Wieland Electric SNH 1111 Kill button for emergency power-off 1 breaker, 1 maker IP65 1 pc(s) Piece

Description

Emergency stop button (SNH 0100
1NC / 1NO)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)