• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 45222 Continuity tester CAT II 600 V LED, Acoustic

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wiha continuity tester up to 400 V AC, cat II incl. 2x AAA batteries (45222)

  • Easy testing thanks to LED-display and signal toneAn integrated torch function ensures optimum lighting conditionsFast continuity test up to 20 mA test current and two large resistance ranges up to 10 Ω and up to 500 kΩFor checking electrical connections, components and devices

Technical specifications

Product type

Continuity tester

Reading type

Continuity

Display

LED

Acoustic

V AC reading range

0.1 up to 400 V

Load switching

20 mA

Reading category

CAT II 600 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 90 x 75 x 50 mm

Weight

230 g

V AC reading range (max.)

400 V

V AC reading range (min.)

0.1 V

Width

75 mm

Height

50 mm

Length

90 mm

Type

45222

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586307 Wiha 45222 Continuity tester CAT II 600 V LED, Acoustic

Description

With the continuity tester from Wiha, circuits and electrical consumers can be tested quickly and easily for continuity. Thanks to a signal tone and an LED display, the continuity measurement is easy to read. If the device is not used for 30 seconds, it switches off automatically to save energy. In addition, the Wiha continuity tester offers optimum lighting conditions, even in poorly lit working environments thanks to the integrated torch function. In the field of test current as well as in resistance ranges, the continuity tester from Wiha generates reliable test results and offers maximum safety according to cat II up to 600 V. EN 61010-1

This text is machine translated.

Scope of delivery

  • Wiha continuity tester
  • 2x AAA battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)