• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wilfa Dualfry Grill AFG-10 Air fryer 10 l 1600 W

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air-fryer DUALFRY GRILL, 10liter, AFG-10, Energy-saving & versatile, Healthy frying without oil, black

  • Two heating elements 1600W/350W
  • 10 L capacity
  • Grill function
  • 8 preset programs
  • Memory Function
  • Convenient viewing window
  • 30-230°C temperature range
  • Die-cast metal grate, pizza tray

Technical specifications

Capacity

10 l

Product type

Air fryer

Max. temperature

230 °C

1600 W

Weight

8300 g

Width

487 mm

Height

260 mm

Length

372 mm

Documents & Downloads

Datasheet

Datasheet 3438511 Wilfa Dualfry Grill AFG-10 Air fryer 10 l 1600 W

User & Safety Instructions

User & Safety Instructions 3438511 Wilfa Dualfry Grill AFG-10 Air fryer 10 l 1600 W

Description

Discover the Wilfa Dualfry Grill 10L, an excellent Airfryer named AirFryer of the Year by L&B Home. With its extra large capacity and powerful heating function, the Dualfry grill offers you the possibility to prepare not only small snacks, but also larger meals effortlessly. Its innovative design and the adjustable quick programs make it the ideal companion for your modern kitchen.

The Dualfry Grill 10L has high temperature capacities and offers a variety of settings that optimize your cooking process. Although it needs a little more space and a short pre-heating time, the Dualfry grill outperforms these small compromises with its outstanding cooking performance.

Experience the versatility and performance of this Airfryer and transform your cooking habits. Perfect for those looking for a reliable and powerful kitchen appliance that makes cooking easier and extends the possibilities. Read more about the test winner results at L&B Home!

Wilfa combines modern design and functionality to provide you with an essential kitchen tool that takes everyday cooking to a new level.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 414.99*

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)