• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wisualarm DHI-HY-WL13A-R8 DHI-HY-WL13A-R8 Wireless water leak detector network-compatible battery-powered

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wisualarm by Dahua DHI-HY-WL13A-R8 Radio-networked water-leakage detector

  • Detection of water leaks and possible flooding
  • Audible and visual alarm when water leakage is detected
  • Wireless networking via Wisualarm WLAN base station (sold separately)
  • Push notifications via Wisualert APP in conjunction with base station
  • Protection class IP65
  • Two installation options: Wall mounting or free-standing

Technical specifications

  • Radio frequency: 868 MHz
Product type

Wireless water leak detector

Detector features

network-compatible

Mounting type

Floor

Operating voltage

3 V DC

Power supply (LOV)

battery-powered

Sound pressure

70 dB

Width

85 mm

Height

33 mm

Depth

85 mm

Weight

86 g

Dim

(W x H x D) 85 x 33 x 85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782467 Wisualarm DHI-HY-WL13A-R8 DHI-HY-WL13A-R8 Wireless water leak detector network-compatible battery-powered

User & Safety Instructions

User & Safety Instructions 3782467 Wisualarm DHI-HY-WL13A-R8 DHI-HY-WL13A-R8 Wireless water leak detector network-compatible battery-powered

Description

The Wisualarm DHI-HY-WL13A-R8 is a radio-network water detector for detecting water leaks and possible flooding in interiors. The device monitors the environment via a sensor cable with probe and emits an acoustic alarm with additional optical LED signaling when water leakage is detected.
The detector is suitable for indoor areas with potential water sources, such as dishwashers, warm water heaters or washing machines. The housing is protected against dust and water spray by the protection class IP65.
The DHI-HY-WL13A-R8 can be coupled with a Wisualarm WLAN base station (sold separately) and used with the Wisualarm APP. If an alarm is triggered, the detector emits an alarm signal; notifications can also be sent to a smartphone.
Radio communication functions, depending on the version, at 868 MHz (-R8) or 925 MHz (-R9). The range specified in free field is up to 1000 m for the R8 version and up to 500 m for the R9 version.
Power is supplied by two replaceable 1.5 V AAA batteries. The specified battery life is 3 years. The device supports two mounting types and can be mounted on the wall or used as a stand-alone device.


Technical data

Detection type: Water leakage
Power supply: DC 3 V
Alarm mode: Audible and visual alarms
Radio frequency 868 MHz (-R8) / 925 MHz (-R9)
Radio signal range: Up to 1000 m in free field (-R8)
Up to 500 m in free field (-R9)
Networking type: Via Wisualarm base station
2 × 1.5 V AAA batteries (replaceable)
Battery life-span: 3 years
Sensor type: Sensor probe
Operating temperature: -10 °C to + +55 °C.
Relative humidity: ≤ 95% RH (non-condensing)
Protection system: IP65
Product dimensions without socket: Ø 85 × H 33 mm
Cable length: 1200 mm
Product weight without socket 86 g
Mounting: Wall mounting / free-standing

This text is machine translated.

Scope of delivery

  • Wisualarm DHI-HY-WL13A-R8 water leakage detector
  • User manual
  • Mounting plate
  • External sensor sensor sensor sensor sensor
  • Fixings
  • Stick pad

More interesting products

(*All information is plus legal VAT)