5 G LTE omnidirectional antenna 0.5 m cable N - connector for wall or mast mounting WB 17 N 50 ohm
Technical specifications
Product type
Mobile phone antenna
Mobile phone standard
LTE
5G
Cable length
0.5 m
Connection
N-connector
Gain
4 dBi
Antenna type
Wall/pole mount antenna
Omnidirectional antenna
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637240 Wittenberg Antennen 5 G LTE Rundstrahlantenne 0,5 m Kabel N50 Ohm Wall/pole mount antenna, Omnidirectional antenna
Description
WB 17 N,LTE omnidirectional antenna wall/mast antenna 2G/3G/4G/5G 0.5 MTR. Cable LTE omnidirectional antenna for wall or mast mounting. The antenna is suitable for M2M applications. The antenna is IP67 when mounted. Frequency range 2G/3G/4G 698-960 / 1710-3800 MHz Gain: 4dBi connection cable: 0.5Mtr. Connection plug: N - connector (m) Height: 82mm Diameter 48
This text is machine translated.
Features
Frequency range 2G/3G/4G/5G 698-960 / 1710-3800 MHz
Gain: 4dBi connection cable 0.5 MTR.
Connector: N plug
Scope of delivery
0.5 m cable, wall and mast holder
System requirements
A router
Description
WB 17 N,LTE omnidirectional antenna wall/mast antenna 2G/3G/4G/5G 0.5 MTR. Cable LTE omnidirectional antenna for wall or mast mounting. The antenna is suitable for M2M applications. The antenna is IP67 when mounted. Frequency range 2G/3G/4G 698-960 / 1710-3800 MHz Gain: 4dBi connection cable: 0.5Mtr. Connection plug: N - connector (m) Height: 82mm Diameter 48
This text is machine translated.
Features
Frequency range 2G/3G/4G/5G 698-960 / 1710-3800 MHz
Gain: 4dBi connection cable 0.5 MTR.
Connector: N plug
Scope of delivery
0.5 m cable, wall and mast holder
System requirements
A router
What kind of Mobile Phone Antennas are you looking for?