• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LTE Mimo Breitbandantenne,SMA Stecker, Wand/Mastmontage Wall/pole mount antenna

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LTE Mimo broadband antenna, SMA plug, wall/mast mounting

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

5G

GSM

LTE

UMTS

Factory colour

White

Antenna type

Wall/pole mount antenna

Documents & Downloads

Datasheet

Datasheet 3406001 Wittenberg Antennen LTE Mimo Breitbandantenne,SMA Stecker, Wand/Mastmontage Wall/pole mount antenna

User & Safety Instructions

User & Safety Instructions 3406001 Wittenberg Antennen LTE Mimo Breitbandantenne,SMA Stecker, Wand/Mastmontage Wall/pole mount antenna

Description

The WB 4 antenna is an omnidirectional MIMO broadband antenna.
Antenna range for 4G/5G devices. It covers 450-470/617-960/1427-6000MHz and is suitable for external or internal installation.

The mounting bracket enables easy wall mounting with the screws and plugs provided, and pole/rail mounting with the enclosed terminals.
Omni-directional radiation allows easy placement of the antenna in an elevated position without the need for directional direction.

The WB 4 type comes with a built-in GPS/GNSS module of 26 dB
LNA amplification and advanced filtering to combat noise.
This antenna is an ideal solution for IoT applications in industry and households.
Mobile modem/router and machine-to-machine (M2M) environments.
Wireless connectivity applications. The weather and corrosion resistant design makes the antenna suitable for certain marine and coastal applications and a 1" 14TPI adapter (P/N: ) Is standard for mounting
available.

This text is machine translated.

System requirements

  • Router with SMA socket

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)