• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 13 Adhesive/clip antenna GSM

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low profile antenna 2G/3G/4G 2m cable

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Spotlight length

165 mm

Connection

SMA plug (m)

Factory colour

Black

Gain

2 dBi

Length

165 mm

Antenna type

Adhesive/clip antenna

Suitable for mains

GSM

Width

32 mm

Height

19.60 mm

Documents & Downloads

Datasheet

Datasheet 2301537 Wittenberg Antennen WB 13 Adhesive/clip antenna GSM

User & Safety Instructions

User & Safety Instructions 2301537 Wittenberg Antennen WB 13 Adhesive/clip antenna GSM

Description

Features

  • Frequencies: 698-960MHz, 1710-2700MHzGain: 2dBiRadiation pattern: Omni-directionalVSWR:<2:1Resistance: 50 OHM, max. input power: 20WDimensions: Length 165mm/ width 32mm/ thickness 19.60 mmMaterial: ABS plasticColor: BlackPlug: SMA Plug (m)
  • This text is machine translated.

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)