• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB Camp Omnidirectional antenna, Wall/pole mount antenna GSM, WLAN, LTE, 5G

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camping antenna LTE/GPRS/UMTS antenna 2/5dBi 617-4200MHz 0.35 m SMA plug

Technical specifications

  • Suitable for outdoor use
  • SISO-antenna
  • DC short-circuited
  • Weighs 0.8 kg
Product type

Mobile phone antenna

Mobile phone standard

LTE

GSM

5G

UMTS

Cable length

0.35 m

Connection

2x SMA-connector

Factory colour

White

Gain

5 dBi

Length

100 mm

Antenna type

Omnidirectional antenna

Wall/pole mount antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

700 MHz

800 MHz

900 MHz

1500 MHz

1800 MHz

2100 MHz

2600 MHz

Suitable for mains

GSM

WLAN

LTE

5G

Width

100 mm

Height

320 mm

Documents & Downloads

Datasheet

Datasheet 3741126 Wittenberg Antennen WB Camp Omnidirectional antenna, Wall/pole mount antenna GSM, WLAN, LTE, 5G

User & Safety Instructions

User & Safety Instructions 3741126 Wittenberg Antennen WB Camp Omnidirectional antenna, Wall/pole mount antenna GSM, WLAN, LTE, 5G

Description

Whether you are standing in the deepest forest, enjoying the solitude of the mountains or park directly at the sea, a stable Internet connection is simply part of the modern Vanlife. Our high-performance LTE/GPRS/UMTS antenna puts an end to dead spots and weak WLAN on the camp site.
Reception without compromises: Thanks to the frequency coverage of 617 to 4200 MHz, the antenna is already equipped for the future. It not only amplifies classic LTE and UMTS signals, but also covers modern broadband areas.

360° connectivity: The antenna receives signals from all directions through the Omni-directional radiation pattern. You do not have to laboriously align your mobile home after the next radio tower - simply switch on and get started.

Robust and weather-proof: Made of high-quality, white ABS-plastic, the antenna withstands wind and weather. The compact, clean design blends discreetly into the optics of your vehicle.

Maximum flexibility during installation: No matter how you travel, this antenna adapts to each other. It is suitable for wall, mast or table mounting.

This text is machine translated.

Scope of delivery

  • Camping antenna with 2 x 0.35 m cable
  • SMA plug

System requirements

  • A router

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)