• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB33 Fixed antenna Wi-Fi, LTE, GPS

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 33 fixed mount antenna

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

LTE

Cable length

0.3 m

Connection

FME connector (F) (GPS), SMA connector (F) (WLAN), SMA connector (M) (LTE)

Factory colour

Black

Gain

26 dB

Antenna type

Fixed antenna

Suitable for mains

Wi-Fi

LTE

GPS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559540 Wittenberg Antennen WB33 Fixed antenna Wi-Fi, LTE, GPS

Description

E approval
Frequency: Item 1: 1560 1612 MHz
Item 2: 698-960 MHz, 1700-2700 MHz
Item 3: 2400 MHz, 4900 6000 MHz

Gain: 698-960 MHz 4 dBi
1710 2700 MHz 6 dBi
2400 MHz, 4900 6000 MHz 2 dBi

VSWR: Item 2:< 2.5:1
Item 3:< 2.5:1

Mass independently

Resistance: 50 OHM

Max. input power: 50W

GPS frequency: 1575 MHz
Gain: 26 dB

Polarisation: right zirkulierend
Dimensions: Height 70 mm/diameter 115 mm
Material: ASA plastic
Colour, black
Attachment: 1-hole mounting 19 mm
Cable type: SR 1-174-XLPE (GPS) (WIFI),
SR 1-029-B (cellular)
Cable length 0.3m.
Plug: FME connector (F) [GPS], SMA connector (F) (WLAN),
SMA connector (M) (LTE)

This text is machine translated.

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)