• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 2102 Cable grommet Terminal Ø (max.) 13 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable grommet
Material
EPDM
Clamp Ø
8 mm
Terminal Ø (max.)
13 mm
Mounting hole
20.5
M20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.99
-10 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M Grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Silver-grey (RAL 7001)

Material

EPDM

Length

20 mm

(Ø)

25.50 mm

Dim

(Ø x L) 25.50 mm x 20 mm

Clamp Ø

8 mm

Terminal Ø (max.)

13 mm

Mounting hole

20.5

M20

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

1 pc(s)

Manufacturer part #

G502-1020-00

Type

2102

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2110262 WKK 2102 Cable grommet Terminal Ø (max.) 13 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2110262 WKK 2102 Cable grommet Terminal Ø (max.) 13 mm EPDM Silver-grey (RAL 7001) 1 pc(s)

More interesting products

(*All information is plus legal VAT)