• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WL Toy Blue (metallic) Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz Incl. battery and charger

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

358 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Motor type

550-series

Dim

(L x W x H) 568 x 250 x 272 mm

Model version

RtR

Speed (max.)

11 km/h

Weight

3840 g

Age category

14 years and over

Features

Incl. battery and charger

Ground clearance

80 mm

Battery life

45 min

Remote control

Pistol grip

Frequency

2,4 GHz

Factory colour

Blue (metallic)

Charging time

300 min

Engine type

Electric

Width

250 mm

Height

272 mm

Length

568 mm

Wheelbase

313 mm

Tyre width

46 mm

Tyre Ø

120 mm

Track width

205 mm

Required accessories

Transmitter battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398432 WL Toy Blue (metallic) Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz Incl. battery and charger

Description

WLTOYS 1:10 Crawler with all-wheel drive, LED lighting and rope winch.

This text is machine translated.

Scope of delivery

  • Vehicle with a decorated body
  • Remote control
  • 7.4V 3000mAh Li-Ion Racing battery
  • USB charger
  • Spare wheel with screw
  • Four way socket spanner
  • Fixed spanner
  • User manual

What kind of RC Electric Off-road Model Cars are you looking for?

More interesting products

(*All information is plus legal VAT)