• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73AGA010650 POWER CUT RS 800 V Lopper 75 cm Anvil

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Branch shears power cut RS 800 V

  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Lopper

Cutting mechanism

Anvil

Cut width

45 mm

Weight

2000 g

Length

75 cm

Width

200 mm

Height

100 mm

Dim

(L x W x H) 75 cm x 200 mm x 100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359512 WOLF-Garten 73AGA010650 POWER CUT RS 800 V Lopper 75 cm Anvil

Warranty Terms

Warranty Terms 2359512 WOLF-Garten 73AGA010650 POWER CUT RS 800 V Lopper 75 cm Anvil

Description

With a length of 80 cm, the branch shears offer an optimum lever for an especially high power transmission. With this scissors branches of a diameter of 50 mm are absolutely no problem. The aluminum bars ensure maximum stability and low weight to ensure comfortable working. The two cutting options Speed Cut and power Cut provide for the necessary efficiency: While in the first case short paths provide for a maximum speed when cutting thin branches, the power cut provides sufficient force to cap even thick branches. Of course, comfort must not suffer with all the power. Ergonomic handles with a soft insert contribute to a secure hold, cleaning is made easy thanks to the non-stick coated blades and the flat-screwed joints prevent accidental damage to the casing. Made in Germany.

This text is machine translated.

Features

  • Design: Anvil
  • Length up to 75 cm
  • Cutting capacity up to Ø: 45 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.97€ 96.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)